1-1393793-5 | AXICOM
Relay, 2 Form C (NO/NC), 48 V (DC), 4000 Ω, 3 A, 220 V (DC), 250 V (AC), monostable, 1-1393793-5
Unit Price (€ / pc.)
4.2007 € *
Available in 5 Days: 381 pcs. - if ordered today
Total Price:
210.03 € *
Price list
Quantity
Price per unit*
50 pcs.
4.2007 €
150 pcs.
4.1293 €
*incl. VAT plus shipping costs
Subject to prior sale
Signal relay, 1-1393793-5, AXICOM
Signal relay, 220 VDC Contact Voltage, 250 VAC Contact Voltage, 575 mW Coil Power (DC), Printed circuit board, PCB-TH.
Features
- Immersion cleanable
- Standard DIL relay
Applications
- Communications equipment
- Office equipment
- Measurement and control equipment
- Entertainment electronics
- Medical equipment
- Consumer electronics
Technical specifications
Filter | Property | Value |
---|---|---|
Switching Voltage (AC) | 250 V | |
Coil type | monostable | |
switching current | 3 A | |
Switching Voltage (DC) | 220 V | |
Coil voltage (DC) | 48 V | |
Connection | THT | |
Contact type | 2 Form C (NO/NC) | |
Contact material | AgNi | |
Coil resistance | 4000 Ω |
Download
Logistics
Property | Value |
---|---|
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |