1-1393793-2 | AXICOM
Relay, 2 Form C (NO/NC), 5 V (DC), 36 Ω, 3 A, 220 V (DC), 250 V (AC), monostable, 1-1393793-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7608 € *
Available in 12 Days: 150 pcs. - if ordered today
Signal relay, 1-1393793-2, AXICOM
Signal relay, 220 VDC Contact Voltage, 250 VAC Contact Voltage, 695 mW Coil Power (DC), Printed circuit board, PCB-THT.
Features
- Immersion cleanable
- Standard DIL relay
Applications
- Communications equipment
- Office equipment
- Measurement and control equipment
- Entertainment electronics
- Medical equipment
- Consumer electronics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 3 A | |
| Coil voltage (DC) | 5 V | |
| Coil resistance | 36 Ω | |
| Switching Voltage (DC) | 220 V | |
| Switching Voltage (AC) | 250 V | |
| Connection | THT | |
| Coil type | monostable | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |