TAP476M016CRW | AVX
Talantum capacitor, radial, J, 47 µF, 16 V, ±20 %, TAP476M016CRW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5942 € *
Available: 560 pcs.
Total Price:
5.19 € *
Price list
Quantity
Price per unit*
2 pcs.
2.5942 €
10 pcs.
2.2729 €
50 pcs.
2.0230 €
250 pcs.
1.8207 €
500 pcs.
1.7136 €
*incl. VAT plus shipping costs
Subject to prior sale
Radial, Tantalum capacitor, TAP476M016CRW, AVX
TAP is a professional grade device manufactured with a flame retardant coating and featuring low leakage current and impedance, very small physical sizes and exceptional temperature stability. It is designed and conditioned to operate to +125°C and is available loose or taped and reeled for auto insertion. The 15 case sizes with wide capacitance and working voltage ranges means the TAP can accommodate almost any application.
Technical Data
- Capacity: 47 µF
- Nominal voltage: 16 V
- Size: J
- Tolerance: ±20 %
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 47 µF | |
| Rated voltage (DC) | 16 V | |
| Tolerance | ±20 % | |
| ESR (Equivalent Series Resistance) | 1.3 Ω | |
| Design | radial | |
| Size | J | |
| Grid | 5 mm | |
| diameter | 8 mm | |
| Length | 11.5 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322100 |
| Country of origin | GB |
| Original Packaging | Reel with 750 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |