TAP475M035SRW | AVX
Talantum capacitor, radial, E, 4.7 µF, 35 V, ±20 %, TAP475M035SRW
Unit Price (€ / pc.)
2.3800 € *
Next delivery: 999 pcs. on 2026-08-17
Total Price:
2.38 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3800 €
10 pcs.
1.4875 €
50 pcs.
1.3090 €
250 pcs.
1.1305 €
1000 pcs.
0.9877 €
*incl. VAT plus shipping costs
Subject to prior sale
Radial, Tantalum capacitor, TAP475M035SRW, AVX
TAP is a professional grade device manufactured with a flame retardant coating and featuring low leakage current and impedance, very small physical sizes and exceptional temperature stability. It is designed and conditioned to operate to +125°C and is available loose or taped and reeled for auto insertion. The 15 case sizes with wide capacitance and working voltage ranges means the TAP can accommodate almost any application.
Technical Data
- Capacity: 4,7 µF
- Nominal voltage: 35 V
- Size: E
- Tolerance: ±20 %
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 4.7 µF | |
| Rated voltage (DC) | 35 V | |
| Tolerance | ±20 % | |
| ESR (Equivalent Series Resistance) | 3 Ω | |
| Design | radial | |
| Size | E | |
| Grid | 2.5 mm | |
| diameter | 5.5 mm | |
| Length | 9 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 1,000 pieces |
| Country of origin | SV |
| Customs tariff number | 85322100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |