TAJD107K016RNJ | AVX
Talantum capacitor, SMD, D, 100 µF, 16 V, ±10 %, TAJD107K016RNJ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5712 € *
Standard delivery time from the manufacturer is: 19 Weeks
SMD, Tantalum capacitor, TAJD107K016RNJ, AVX
Standard and Low Profile Tantalum Capacitors
FEATURES
- General purpose SMT chip tantalum series
- 17 case sizes available, standard and low profile
- J-lead construction
Technical Data
- Capacity: 100 µF
- Nominal voltage: 16 V
- Size: D
- Tolerance: ±10 %
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 100 µF | |
| Rated voltage (DC) | 16 V | |
| Tolerance | ±10 % | |
| ESR (Equivalent Series Resistance) | 600 mΩ | |
| Ripple current | 500 mA | |
| Design | SMD | |
| Size | D | |
| Length | 7.3 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322100 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |