TAJB475M016R | AVX
Talantum capacitor, SMD, B, 4.7 µF, 16 V, ±20 %, TAJB475M016R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3035 € *
Available: 180 pcs.
Total Price:
6.07 € *
Price list
Quantity
Price per unit*
20 pcs.
0.3035 €
100 pcs.
0.2368 €
500 pcs.
0.1952 €
2000 pcs.
0.1725 €
4000 pcs.
0.1547 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD, Tantalum capacitor, TAJB475M016R, AVX
Standard and Low Profile Tantalum Capacitors
FEATURES
- General purpose SMT chip tantalum series
- 17 case sizes available, standard and low profile
- J-lead construction
Technical Data
- Capacity: 4,7 µF
- Nominal voltage: 16 V
- Size: B
- Tolerance: ±20 %
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 4.7 µF | |
| Rated voltage (DC) | 16 V | |
| Tolerance | ±20 % | |
| ESR (Equivalent Series Resistance) | 3.5 Ω | |
| Design | SMD | |
| Size | B | |
| Length | 3.5 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 2,000 pieces |
| Country of origin | JP |
| Customs tariff number | 85322100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |