TAJB225M025R | AVX
Talantum capacitor, SMD, B, 2.2 µF, 25 V, ±20 %, TAJB225M025R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2678 € *
Standard delivery time from the manufacturer is: 18 Weeks
SMD, Tantalum capacitor, TAJB225M025R, AVX
Standard and Low Profile Tantalum Capacitors
FEATURES
- General purpose SMT chip tantalum series
- 17 case sizes available, standard and low profile
- J-lead construction
Technical Data
- Capacity: 2,2 µF
- Nominal voltage: 25 V
- Size: B
- Tolerance: ±20 %
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 2.2 µF | |
| Rated voltage (DC) | 25 V | |
| Tolerance | ±20 % | |
| ESR (Equivalent Series Resistance) | 4.5 Ω | |
| Design | SMD | |
| Size | B | |
| Length | 3.5 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 2,000 pieces |
| Country of origin | SV |
| Customs tariff number | 85322100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |