SR305E684MAR | AVX

Ceramic capacitor, 680 nF, 50 V (DC), ±20 %, radial, pitch 5 mm, Z5U, SR305E684MAR

Order No.: 56D8127
EAN: 4099879784162
MPN:
SR305E684MAR
Series: SR30
SR305E684MAR AVX Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4760 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
476.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.4760 €
Technical specifications
Filter Property Value
Capacity 680 nF
Rated voltage (DC) 50 V
Tolerance ±20 %
Dielectric material Z5U
Design radial
Grid 5 mm
min. operating temperature 10 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85322400
Original Packaging Bulk with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes