SR215C104KARTR1 | AVX

Ceramic capacitor, 100 nF, 50 V (DC), ±10 %, radial, pitch 5 mm, X7R, SR215C104KARTR1

Order No.: 56D7809
EAN: 4099879784094
MPN:
SR215C104KARTR1
Series: SR21
SR215C104KARTR1 AVX Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1511 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
453.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.1511 €
Technical specifications
Filter Property Value
Capacity 100 nF
Rated voltage (DC) 50 V
Tolerance ±10 %
Dielectric material X7R
Design radial
Grid 5 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 5.08 mm
Logistics
Property Value
Customs tariff number 85322400
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes