SR151C103KAR | AVX

Ceramic capacitor, 10 nF, 100 V (DC), ±10 %, radial, pitch 2 mm, X7R, SR151C103KAR

Order No.: 56D7170
EAN: 4099879784070
MPN:
SR151C103KAR
Series: SR15
SR151C103KAR AVX Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2392 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
478.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.2392 €
Technical specifications
Filter Property Value
Capacity 10 nF
Rated voltage (DC) 100 V
Tolerance ±10 %
Dielectric material X7R
Design radial
Grid 2 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 3.81 mm
Logistics
Property Value
Customs tariff number 85322400
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes