SA205E224MAR | AVX
Ceramic capacitor, 220 nF, 50 V (DC), ±20 %, axial, Z5U, SA205E224MAR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1642 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 220 nF | |
| Rated voltage (DC) | 50 V | |
| Tolerance | ±20 % | |
| Dielectric material | Z5U | |
| Design | axial | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| diameter | 2.54 mm | |
| Length | 6.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322400 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |