1210ZG226ZAT2A | AVX

Ceramic capacitor, 22 µF, 10 V (DC), -20/+80 %, SMD 1210 (3225), Y5V, 1210ZG226ZAT2A

Order No.: 55D6326
EAN: 4099879783295
MPN:
1210ZG226ZAT2A
Series: CAPCS12120ZG
1210ZG226ZAT2A AVX Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4641 € *
Standard delivery time from the manufacturer is: 26 Weeks
Total Price:
928.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.4641 €
Technical specifications
Filter Property Value
Capacity 22 µF
Rated voltage (DC) 10 V
Tolerance -20/+80 %
Dielectric material Y5V
Design SMD 1210 (3225)
min. operating temperature -30 °C
max. operating temperature 85 °C
Length 3.2 mm
Logistics
Property Value
Customs tariff number 85322400
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes