1210ZC476KAT2A | AVX

Ceramic capacitor, 47 µF, 10 V (DC), ±10 %, SMD 1210 (3225), X7R, 1210ZC476KAT2A

Order No.: 55D6319
EAN: 4099879783233
MPN:
1210ZC476KAT2A
Series: CAPCS1210ZC
1210ZC476KAT2A AVX Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1067 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
1,106.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
1.1067 €
Technical specifications
Filter Property Value
Capacity 47 µF
Rated voltage (DC) 10 V
Tolerance ±10 %
Dielectric material X7R
Design SMD 1210 (3225)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 3.2 mm
Logistics
Property Value
Customs tariff number 85322400
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes