1210YG106ZAT2A | AVX

Ceramic capacitor, 10 µF, 16 V (DC), -20/+80 %, SMD 1210 (3225), Y5V, 1210YG106ZAT2A

Order No.: 55D6309
EAN: 4099879783134
MPN:
1210YG106ZAT2A
Series: CAPCS1210YG
1210YG106ZAT2A AVX Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4284 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
856.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.4284 €
Technical specifications
Filter Property Value
Capacity 10 µF
Rated voltage (DC) 16 V
Tolerance -20/+80 %
Dielectric material Y5V
Design SMD 1210 (3225)
min. operating temperature -30 °C
max. operating temperature 85 °C
Length 3.2 mm
Logistics
Property Value
Customs tariff number 85322400
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes