12107C472MAZ2A | AVX

Ceramic capacitor, 4.7 nF, 500 V (DC), ±20 %, SMD 1210 (3225), X7R, 12107C472MAZ2A

Order No.: 55D6164
EAN: 4099879781710
MPN:
12107C472MAZ2A
Series: CAPCS12107C
12107C472MAZ2A AVX Ceramic Capacitors
Image may differ
Unit Price (€ / pc.)
0.357 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
714.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.357 €
Technical specifications
Filter Property Value
Capacity 4.7 nF
Rated voltage (DC) 500 V
Tolerance ±20 %
Dielectric material X7R
Design SMD 1210 (3225)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 3.2 mm
Logistics
Property Value
Customs tariff number 85322400
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15