12107C183KAT2A | AVX

Ceramic capacitor, 18 nF, 500 V (DC), ±10 %, SMD 1210 (3225), X7R, 12107C183KAT2A

Order No.: 55D6145
EAN: 4099879781529
MPN:
12107C183KAT2A
Series: CAPCS12107C
12107C183KAT2A AVX Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2606 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
521.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.2606 €
Technical specifications
Filter Property Value
Capacity 18 nF
Rated voltage (DC) 500 V
Tolerance ±10 %
Dielectric material X7R
Design SMD 1210 (3225)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 3.2 mm
Logistics
Property Value
Customs tariff number 85322400
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes