12107C103K4T2A | AVX

Ceramic capacitor, 10 nF, 500 V (DC), ±10 %, SMD 1210 (3225), X7R, 12107C103K4T2A

Order No.: 55D6129
EAN: 4099879781369
MPN:
12107C103K4T2A
Series: CAPCS12107C
12107C103K4T2A AVX Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1964 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
392.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.1964 €
Technical specifications
Filter Property Value
Capacity 10 nF
Rated voltage (DC) 500 V
Tolerance ±10 %
Dielectric material X7R
Design SMD 1210 (3225)
Length 3.2 mm
Logistics
Property Value
Customs tariff number 85322400
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes