12105C274MAZ2A | AVX

Ceramic capacitor, 270 nF, 50 V (DC), ±20 %, SMD 1210 (3225), X7R, 12105C274MAZ2A

Order No.: 55D5869
EAN: 4099879779625
MPN:
12105C274MAZ2A
Series: CAPCS12105C
12105C274MAZ2A AVX Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2904 € *
Standard delivery time from the manufacturer is: 26 Weeks
Total Price:
1,161.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.2904 €

Ceramic capacitor, 12105C274MAZ2A, AVX

X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55°C to +125°C. This capacitance change is non-linear.

Capacitance for X7R varies under the influence of electrical operating con-ditions such as voltage and frequency.

X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.
Technical specifications
Filter Property Value
Capacity 270 nF
Rated voltage (DC) 50 V
Tolerance ±20 %
Dielectric material X7R
Design SMD 1210 (3225)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 3.2 mm
Logistics
Property Value
Customs tariff number 85322400
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes