12102U200GAT2A | AVX

Ceramic capacitor, 20 pF, 200 V (DC), ±2 %, SMD 1210 (3225), C0G, 12102U200GAT2A

Order No.: 55D5221
EAN: 4099879774408
MPN:
12102U200GAT2A
Series: CAPCS12102U
12102U200GAT2A AVX Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5355 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1,071.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.5355 €

Ceramic capacitor, 12102U200GAT2A, AVX

“U” Series capacitors are C0G (NP0) chip capacitors specially designed for “Ultra” low ESR for applications in the communications market. Max ESR and effective capacitance are met on each value producing lot to lot uniformity.

Technical specifications
Filter Property Value
Capacity 20 pF
Rated voltage (DC) 200 V
Tolerance ±2 %
Dielectric material C0G
Design SMD 1210 (3225)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 3.2 mm
Logistics
Property Value
Customs tariff number 85322400
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes