12101C103KAT2A | AVX

Ceramic capacitor, 10 nF, 100 V (DC), ±10 %, SMD 1210 (3225), X7R, 12101C103KAT2A

Order No.: 56D462
EAN: 4099879783769
MPN:
12101C103KAT2A
Series: CAPCS12101C
12101C103KAT2A AVX Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1488 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
595.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.1488 €

SMD multilayer ceramic capacitors size 1210, type AVX 1210.

Rated voltage 100 VDC.

Technical specifications
Filter Property Value
Capacity 10 nF
Rated voltage (DC) 100 V
Tolerance ±10 %
Dielectric material X7R
Design SMD 1210 (3225)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 3.2 mm
Logistics
Property Value
Customs tariff number 85322400
Country of origin SV
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes