1206YD226KAT2A | AVX

Ceramic capacitor, 22 µF, 16 V (DC), ±10 %, SMD 1206 (3216), X5R, 1206YD226KAT2A

Order No.: 55D4453
EAN: 4099879768858
MPN:
1206YD226KAT2A
Series: 1206Y
1206YD226KAT2A AVX Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2499 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
499.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.2499 €
Technical specifications
Filter Property Value
Capacity 22 µF
Rated voltage (DC) 16 V
Tolerance ±10 %
Dielectric material X5R
Design SMD 1206 (3216)
min. operating temperature -55 °C
max. operating temperature 85 °C
Length 3.2 mm
Logistics
Property Value
Customs tariff number 85322400
Country of origin JP
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes