12065C472KAT2A | AVX

Ceramic capacitor, 4.7 nF, 50 V (DC), ±10 %, SMD 1206 (3216), X7R, 12065C472KAT2A

Order No.: 56D384
EAN: 4099879783660
MPN:
12065C472KAT2A
Series: 12065C
12065C472KAT2A AVX Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0619 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
247.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.0619 €

SMD multilayer ceramic capacitors size 1206, type AVX 1206.

Rated voltage 50 VDC.

Technical specifications
Filter Property Value
Capacity 4.7 nF
Rated voltage (DC) 50 V
Tolerance ±10 %
Dielectric material X7R
Design SMD 1206 (3216)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 3.2 mm
Logistics
Property Value
Customs tariff number 85322400
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes