12065A222KAT2A | AVX

Ceramic capacitor, 2.2 nF, 50 V (DC), ±10 %, SMD 1206 (3216), C0G, 12065A222KAT2A

Order No.: 56D374
EAN: 4099879783653
MPN:
12065A222KAT2A
Series: 12065A
12065A222KAT2A AVX Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1464 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
292.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.1464 €

SMD multilayer ceramic capacitors size 1206, type AVX 1206.

Rated voltage 50 VDC.

Technical specifications
Filter Property Value
Capacity 2.2 nF
Rated voltage (DC) 50 V
Tolerance ±10 %
Dielectric material C0G
Design SMD 1206 (3216)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 3.2 mm
Logistics
Property Value
Customs tariff number 85322400
Country of origin TW
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes