12065A101JAT2A | AVX
Ceramic capacitor, 100 pF, 50 V (DC), ±5 %, SMD 1206 (3216), C0G, 12065A101JAT2A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2785 € *
Available: 1,870 pcs.
Total Price:
5.57 € *
Price list
Quantity
Price per unit*
20 pcs.
0.2785 €
100 pcs.
0.1892 €
500 pcs.
0.1428 €
2000 pcs.
0.1154 €
4000 pcs.
0.1000 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD multilayer ceramic capacitors size 1206, type AVX 1206.
Rated voltage 50 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 100 pF | |
| Rated voltage (DC) | 50 V | |
| Tolerance | ±5 % | |
| Dielectric material | C0G | |
| Design | SMD 1206 (3216) | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322400 |
| Country of origin | TW |
| Original Packaging | Reel with 4,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |