0805YG684ZAT2A | AVX

Ceramic capacitor, 680 nF, 16 V (DC), -20/+80 %, SMD 0805 (2012), Y5V, 0805YG684ZAT2A

Order No.: 56D308
EAN: 4099879783578
MPN:
0805YG684ZAT2A
Series: 0805Y
0805YG684ZAT2A AVX Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1249 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
499.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.1249 €

SMD multilayer ceramic capacitors size 0805, type AVX 0805.

Rated voltage 16 VDC.

Technical specifications
Filter Property Value
Capacity 680 nF
Rated voltage (DC) 16 V
Tolerance -20/+80 %
Dielectric material Y5V
Design SMD 0805 (2012)
min. operating temperature -30 °C
max. operating temperature 85 °C
Length 2.01 mm
Logistics
Property Value
Customs tariff number 85322400
Country of origin TW
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes