08055C681KAT2A | AVX

Ceramic capacitor, 680 pF, 50 V (DC), ±10 %, SMD 0805 (2012), X7R, 08055C681KAT2A

Order No.: 56D248
EAN: 4099879783493
MPN:
08055C681KAT2A
Series: 08055C
08055C681KAT2A AVX Ceramic Capacitors Image 1
08055C681KAT2A AVX Ceramic Capacitors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0357 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
142.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.0357 €

SMD multilayer ceramic capacitors size 0805, type AVX 0805.

Rated voltage 50 VDC.

Technical specifications
Filter Property Value
Capacity 680 pF
Rated voltage (DC) 50 V
Tolerance ±10 %
Dielectric material X7R
Design SMD 0805 (2012)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 2 mm
Logistics
Property Value
Original Packaging Reel with 4,000 pieces
Country of origin TW
Customs tariff number 85322400
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes