08055A102JAT2A | AVX
Ceramic capacitor, 1 nF, 50 V (DC), ±5 %, SMD 0805 (2012), C0G, 08055A102JAT2A
Unit Price (€ / pc.)
0.1404 € *
Available: 1,256 pcs.
Total Price:
0.14 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1404 €
10 pcs.
0.1238 €
100 pcs.
0.0881 €
1000 pcs.
0.0631 €
4000 pcs.
0.0524 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD multilayer ceramic capacitors size 0805, type AVX 0805.
Rated voltage 50 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 1 nF | |
| Rated voltage (DC) | 50 V | |
| Tolerance | ±5 % | |
| Dielectric material | C0G | |
| Design | SMD 0805 (2012) | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 2.01 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322400 |
| Country of origin | TW |
| Original Packaging | Reel with 4,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |