06035C222KAT2A | AVX
Ceramic capacitor, 2.2 nF, 50 V (DC), ±10 %, SMD 0603 (1608), X7R, 06035C222KAT2A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0238 € *
Standard delivery time from the manufacturer is: 16 Weeks
SMD multilayer ceramic capacitors size 0603, type AVX 0603.
Rated voltage 50 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 2.2 nF | |
| Rated voltage (DC) | 50 V | |
| Tolerance | ±10 % | |
| Dielectric material | X7R | |
| Design | SMD 0603 (1608) | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 1.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85322400 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |