06035A221JAT2A | AVX

Ceramic capacitor, 220 pF, 50 V (DC), ±5 %, SMD 0603 (1608), C0G, 06035A221JAT2A

Order No.: 56D118
EAN: 4099879783332
MPN:
06035A221JAT2A
Series: 06035A
06035A221JAT2A AVX Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0369 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
147.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.0369 €

SMD multilayer ceramic capacitors size 0603, type AVX 0603.

Rated voltage 50 VDC.

Technical specifications
Filter Property Value
Capacity 220 pF
Rated voltage (DC) 50 V
Tolerance ±5 %
Dielectric material C0G
Design SMD 0603 (1608)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 1.6 mm
Logistics
Property Value
Customs tariff number 85322400
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes