AV06030 | Avit
Water pump pliers, 250 mm, jaw opening 50 mm/1.96 inch, AV06030
Order No.: 03L4571
EAN: 5013969991185
MPN:
AV06030
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.3998 € *
Available in 7 Days: 30 pcs. - if ordered today
- Adjustable jaws for multiple applications
- Box Joint
- Hardened and tempered jaws for lasting durability
- Soft grip handle for increased comfort
- Length: 250 mm / 10''
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | water pump pliers | |
| 1000V Insulated | No | |
| Jaw opening (mm) | 50 mm | |
| Jaw opening (inch) | 1.96 inch | |
| Length | 250 mm | |
| Weight | 402 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |