AV07020 | Avit
Open-end ratchet wrench kit, 10 pieces with holder, 7-16 mm, 723 g, chromium-vanadium steel, AV07020
Order No.: 03L4576
EAN: 5013969991277
MPN:
AV07020
Unit Price (€ / pc.)
23.4906 € *
Available: 1 pcs.
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
23.49 € *
Price list
Quantity
Price per unit*
1 pcs.
23.4906 €
5 pcs.
22.0745 €
15 pcs.
21.2296 €
50 pcs.
20.2895 €
150 pcs.
19.4446 €
*incl. VAT plus shipping costs
Subject to prior sale
- Chrome vanadium steel for extra strength
- Chrome plated for maximum corrosion resistance
- Contents: 7, 8, 9, 10, 11, 12, 13, 14, 15 & 16mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | open-end ratchet wrench kit | |
| spanner size | 7-16 mm | |
| Weight | 723 g | |
| Material | chromium-vanadium steel | |
| Contents | 10 pieces with holder |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |