AV07011 | Avit
Adjustable wrench, 0-30 mm, 255 mm, 428 g, chromium-vanadium steel, AV07011
Order No.: 03L4575
EAN: 5013969991246
MPN:
AV07011
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.4942 € *
Available: 1 pcs.
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
14.49 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4942 €
5 pcs.
13.0424 €
10 pcs.
11.7572 €
50 pcs.
10.9004 €
*incl. VAT plus shipping costs
Subject to prior sale
- Hardened and tempered jaws for lasting durability
- Soft grip handle for increased comfort
- Capacity: 30 mm
- Length: 250 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adjustable wrench | |
| spanner size | 0-30 mm | |
| Length | 255 mm | |
| Weight | 428 g | |
| Material | chromium-vanadium steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |