AV07010 | Avit
Adjustable wrench, 0-24 mm, 210 mm, 274 g, chromium-vanadium steel, AV07010
Order No.: 03L4574
EAN: 5013969991239
MPN:
AV07010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.3169 € *
Available in 7 Days: 30 pcs. - if ordered today
- Hardened and tempered jaws for lasting durability
- Soft grip handle for increased comfort
- Capacity: 24 mm
- Length: 200 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adjustable wrench | |
| spanner size | 0-24 mm | |
| Length | 210 mm | |
| Weight | 274 g | |
| Material | chromium-vanadium steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |