AV07040 | Avit
3/8 inch socket wrench, L 104 mm, AV07040
Order No.: 08L0235
EAN: 5013969251661
MPN:
AV07040
Unit Price (€ / pc.)
14.4823 € *
Available: 3 pcs.
Available in 7 Days: 30 pcs. - if ordered today
Universal Socket, AV07040, Avit
Universal Socket 3/8in, Ideal for nuts, bolts, hooks, wing nuts, and other irregular head shapes. Hexagonal pin design provides superior grip and durability compared to conventional circular-pin sockets.
Features
- Spinning collar allows for better control during use
- Supplied with E6.3 hex adaptor for quick connection to drills and impact drivers
- Constructed from heavy duty CrV and heat treated for durability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket wrench | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Drive | 3/8 inch | |
| Length | 104 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82042000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |