AV06010 | Avit
Side cutter, 180 mm, 218 g, cut capacity (–/2 mm/–/–), AV06010
Order No.: 03L4569
EAN: 5013969991154
MPN:
AV06010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.4954 € *
Available in 7 Days: 30 pcs. - if ordered today
- For cutting up to 2mm Ø medium hard wire
- Hardened and tempered jaws for lasting durability
- Soft grip handle for increased comfort
- Length: 180 mm / 7''
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 180 mm | |
| Weight | 218 g | |
| Cutting capacity (medium-hard) | 2 mm | |
| Material | special steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |