AV05050 | Avit
VDE screwdriver kit, PZ1, PZ2, Pozidriv, L 210 mm, AV05050
Order No.: 03L4568
EAN: 5013969991123
MPN:
AV05050
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.7984 € *
Available in 7 Days: 30 pcs. - if ordered today
- Chrome vanadium blades for extra strength
- For live working up to 1000V
- Soft grip handles for increased comfort
- Contents: PZD 1x80 / 2x100 / SL 3x75, 4x100, 5,5x125 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | PZ1, PZ2 | |
| Peak type | Pozidriv | |
| Length | 210 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |