AV05021 | Avit
Ratchet screwdriver, Phillips/Pozidriv/slotted, L 220 mm, AV05021
Order No.: 03L4567
EAN: 5013969991116
MPN:
AV05021
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.5505 € *
Available in 7 Days: 30 pcs. - if ordered today
- Ratchet handle with forward and reverse selector for additional control
- Cam-drive stepless ratchet for a smoother, more comfortable action
- Bits store in handle for easy access
- Contents: Ratchet driver with 1/4'' hexagon drive magnetic holder. Assorted screwdriver bits: 2 x slotted, 3 x Phillips and 3 x Pozidriv
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ratchet screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Peak type | Phillips/Pozidriv/slotted | |
| Length | 220 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |