AV05020 | Avit
Ratchet screwdriver, BL 45 mm, L 110 mm, AV05020
Order No.: 03L4566
EAN: 5013969991109
MPN:
AV05020
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.5057 € *
Available in 7 Days: 30 pcs. - if ordered today
- Ratchet handle with forward and reverse selector for additional control
- Cam-drive stepless ratchet for a smoother, more comfortable action
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ratchet screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Blade length | 45 mm | |
| Length | 110 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |