AV09020 | Avit
Foxtail, BL 550 mm, L 640 mm, AV09020
Order No.: 03L4587
EAN: 5013969991437
MPN:
AV09020
This item is no longer available.
As an alternative, we recommend the following item:
Foxtail, 7 teeth/inch, BL 550 mm, T0840 22
Order No.: 03L3454
Manufacturer: C.K Tools
per pc. 15.5890 € *
- For cutting wood
- Triple ground and hardened teeth for effortless cutting
- Cuts on both the push and pull stroke for fast and smooth cuts
- 45° and 90° angle guide built into handle for easy marking
- Rubberised handle for extra grip
- Size of blade: 550 mm / 22''
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | foxtail | |
| Blade length | 550 mm | |
| Length | 640 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82021000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |