AV09011 | Avit
Metal saw, BL 300 mm, L 400 mm, AV09011
Order No.: 03L4586
EAN: 5013969991413
MPN:
AV09011
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.351 € *
Available in 7 Days: 30 pcs. - if ordered today
- Wing nut adjustment for quick and easy blade tensioning
- Two position blade for straight and 45° angle cuts
- Rubber handle for increased grip
- Size of blade: 300 mm / 12''
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | metal saw | |
| Blade length | 300 mm | |
| Length | 400 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82021000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |