AV01090 | Avit
Blade, for AV01001/AV01010, BW 25 mm, L 70 mm, AV01090
Order No.: 03L4547
EAN: 5013969990669
MPN:
AV01090
Discontinued
Unit Price (€ / pc.)
2.0944 € *
Available: 4 pcs.
Total Price:
2.09 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0944 €
25 pcs.
1.7969 €
100 pcs.
1.6541 €
250 pcs.
1.5708 €
*incl. VAT plus shipping costs
Subject to prior sale
- Two notch blades suitable for most trimming knives
- Complete with plastic dispenser for safe storage
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | blade | |
| Suitable for | AV01001/AV01010 | |
| Blade width | 25 mm | |
| Length | 70 mm | |
| Weight | 46 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119300 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |