AV01001 | Avit
Cutter knife with retractable blade, L 150 mm, AV01001
Order No.: 03L4545
EAN: 5013969990638
MPN:
AV01001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.0690 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
6.07 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0690 €
5 pcs.
5.5097 €
10 pcs.
4.9385 €
*incl. VAT plus shipping costs
Subject to prior sale
- 3 lockable positions for variable cutting depths
- Blade retracts for safe storage
- Replacement blades available under code AV01090
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cutter knife with retractable blade | |
| Length | 150 mm | |
| Handle Material | plastic | |
| Weight | 116 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119300 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |