AV04031 | Avit
Crowbar/nail puller for robust levering and dismantling work, 600 mm, AV04031
Order No.: 03L4561
EAN: 5013969990997
MPN:
AV04031
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.0301 € *
Available in 7 Days: 30 pcs. - if ordered today
- Hardened high carbon steel for strength and durability
- Chisel end & goose neck end with nail pulling notch ideal for heavy duty levering and dismantling work
- Length: 600 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | crowbar/nail puller | |
| Length | 600 mm | |
| Suitable for | robust levering and dismantling work | |
| Material | special steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 82055910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |