AV03020 | Avit
Club hammers, 260 mm, 1.1 kg, AV03020
Order No.: 03L4557
EAN: 5013969990829
MPN:
AV03020
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.0408 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
17.04 € *
Price list
Quantity
Price per unit*
1 pcs.
17.0408 €
10 pcs.
14.9940 €
50 pcs.
13.9706 €
150 pcs.
13.3637 €
500 pcs.
12.6854 €
*incl. VAT plus shipping costs
Subject to prior sale
- Hardened and tempered head for lasting durability
- Tough fibreglass damage resistant handle
- Shock absorbing non-slip grip for additional safety
- Weight: 1,1 kg
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Sledgehammer | |
| Length | 260 mm | |
| Weight | 1.1 kg |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82052000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |