AV03010 | Avit
Claw hammer, 130 mm, 450 g, AV03010
Order No.: 03L4555
EAN: 5013969990805
MPN:
AV03010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.1015 € *
Available in 7 Days: 30 pcs. - if ordered today
- Hardened and tempered head for lasting durability
- Tough fibreglass damage resistant handle
- Shock absorbing non-slip grip for additional safety
- Weight: 450 g / 16 oz
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | claw hammer | |
| Length | 130 mm | |
| Weight | 450 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82052000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |