AV13079 | Avit
Gripper Gloves XL
Order No.: 03L4619
EAN: 5013969992045
MPN:
AV13079
This item is no longer available.
As an alternative, we recommend the following item:
- provide excellent protection for all manual handling tasks
- non slip criss-cross pattern provides grip in all conditions
- seamless construction for pro-longed comfort
- excellent tear resistance for additional protection
- BS EN approved
- size: XL
- EN388 & EN420 class II
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Size | 10 (XL) | |
| Colour | orange | |
| Usage | general applications |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 61161020 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |