AV13075 | Avit
PU Coated Gloves XL
Order No.: 03L4616
EAN: 5013969991833
MPN:
AV13075
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.499 € *
Standard delivery time from the manufacturer is: 22 Weeks
- nylon-gloves, gauge 13
- seamless liner
- PU coating to palm and fingers
- rip resistant
- anti-static
- suitable for general use
- size: XL
- EN388 & EN420 class II
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PU | |
| Size | 9 (L) | |
| Colour | white | |
| Usage | general applications |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 61161020 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |