AV08030 073 | Avit
Hole saw, Ø 73 mm, M3, Bi metal, AV08030 073
Order No.: 08L0007
EAN: 5013969250831
MPN:
AV08030 073
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.8619 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
17.86 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8619 €
5 pcs.
16.0769 €
10 pcs.
14.4704 €
*incl. VAT plus shipping costs
Subject to prior sale
Bi-Metal hole saw, AV08030 073, Avit
Bi-Metal M3 Hole saw 73 mm for plasterboard, plastic, metal, and wood. Variable pitch teeth.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hole saw | |
| Thread size | M3 | |
| diameter | 73 mm | |
| Material | Bi metal |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82075060 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |