AV08030 025 | Avit

Hole saw, Ø 25 mm, M3, Bi metal, AV08030 025

Order No.: 08L0001
EAN: 5013969250763
MPN:
AV08030 025
AV08030 025 Avit Drills, Mills, Mounted Points, Cutting Discs Image 1
AV08030 025 Avit Drills, Mills, Mounted Points, Cutting Discs Image 2
AV08030 025 Avit Drills, Mills, Mounted Points, Cutting Discs Image 3
AV08030 025 Avit Drills, Mills, Mounted Points, Cutting Discs Image 4
AV08030 025 Avit Drills, Mills, Mounted Points, Cutting Discs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.1396 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
8.14 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1396 €
5 pcs.
7.3304 €
10 pcs.
6.5926 €
*incl. VAT plus shipping costs
Subject to prior sale

Bi-Metal hole saw, AV08030 025, Avit

Bi-Metal M3 Hole saw 25 mm for plasterboard, plastic, metal, and wood. Variable pitch teeth.

Technical specifications
Filter Property Value
Product type hole saw
Thread size M3
diameter 25 mm
Material Bi metal
Logistics
Property Value
Country of origin CN
Customs tariff number 82075060
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes