AV08030 020 | Avit
Hole saw, Ø 20 mm, M3, Bi metal, AV08030 020
Order No.: 08L0000
EAN: 5013969250756
MPN:
AV08030 020
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.8068 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
6.81 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8068 €
5 pcs.
6.1285 €
10 pcs.
5.5216 €
*incl. VAT plus shipping costs
Subject to prior sale
Bi-Metal hole saw, AV08030 020, Avit
Bi-Metal M3 Hole saw 20 mm for plasterboard, plastic, metal, and wood. Variable pitch teeth.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hole saw | |
| Thread size | M3 | |
| diameter | 20 mm | |
| Material | Bi metal |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82075060 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |